Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606QBC-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1941
Your Part Number
4,439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.474 |
| 15+ | $0.369 |
| 25+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-1606QBC-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1941
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size0602
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ468nm
Luminous Intensity80mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
LED Case Size
0602
Forward Voltage
3.3V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
468nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
