Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216SYCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4344
Re-Reel66W1938RL
Cut Tape66W1938
Your Part Number
15,564 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.427 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.427 |
| 10+ | $0.330 |
| 15+ | $0.229 |
| 25+ | $0.191 |
| 50+ | $0.162 |
| 125+ | $0.131 |
| 250+ | $0.112 |
| 500+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.112 |
| 4000+ | $0.100 |
| 6000+ | $0.084 |
| 10000+ | $0.074 |
| 20000+ | $0.069 |
| 50000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216SYCKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4344
Re-Reel66W1938RL
Cut Tape66W1938
Technical Datasheet
LED ColorYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-3216SYCK is a yellow Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 12° viewing angle, 150mcd luminous intensity and 590nm wavelength. The super bright yellow device is made with AlGaInP (on GaAs substrate). Ideal for backlight and indicator.
- 1.1mm Thickness
- Low power consumption
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
