Print Page
Image is for illustrative purposes only. Please refer to product description.

14,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.093 |
| 4000+ | $0.076 |
| 8000+ | $0.066 |
| 12000+ | $0.061 |
| 20000+ | $0.054 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216SURCKCopy
Newark Part No.93X4342
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KP-3216SURCK is a red SMD chip LED Lamp with water clear lens. The Hyper Red source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.1mm Thickness
- Low power consumption
- Wide viewing angle
- Level-3 Moisture sensitivity
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
1.95V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
