Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216CGCK
Newark Part No.
Full Reel93X4330
Re-Reel66W1932
Cut Tape66W1932
Your Part Number
5,329 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.505 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.391 |
| 25+ | $0.271 |
| 50+ | $0.227 |
| 100+ | $0.192 |
| 250+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 4000+ | $0.101 |
| 8000+ | $0.089 |
| 12000+ | $0.084 |
| 20000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-3216CGCK
Newark Part No.
Full Reel93X4330
Re-Reel66W1932
Cut Tape66W1932
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KP-3216CGCK is a green SMD chip LED Lamp with water clear lens type. The green source device is made with AlGaInP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 3.2 x 1.6mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
LED Color
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for KP-3216CGCK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
