Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SRC-PRV
Newark Part No.93X4321
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity100mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KP-2012SRC-PRV is a 2 x 1.25mm super bright red SMD Chip LED Lamp with water clear lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Red
LED Case Size
0805
Forward Voltage
1.85V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
