Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SECCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4317
Re-Reel38K3382RL
Cut Tape38K3382
Your Part Number
5,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.384 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.384 |
| 50+ | $0.298 |
| 100+ | $0.250 |
| 250+ | $0.212 |
| 500+ | $0.180 |
| 1000+ | $0.155 |
| 2500+ | $0.129 |
| 5000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.130 |
| 6000+ | $0.124 |
| 10000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Forward Voltage
2V
Luminous Intensity
200mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
