Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012QBC-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel93X4316
Re-Reel46W4522RL
Cut Tape46W4522
Your Part Number
39,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.439 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.439 |
| 15+ | $0.341 |
| 25+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.149 |
| 6000+ | $0.141 |
| 10000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012QBC-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel93X4316
Re-Reel46W4522RL
Cut Tape46W4522
Technical Datasheet
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle120°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Forward Voltage
3.3V
Luminous Intensity
100mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
