Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-1608SGDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel93X4299 Re-Reel39AH8993RL Cut Tape39AH8993 |
| Your Part Number | |
| Technical Datasheet |
6,969 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.373 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.373 |
| 10+ | $0.288 |
| 15+ | $0.200 |
| 25+ | $0.167 |
| 50+ | $0.141 |
| 125+ | $0.115 |
| 250+ | $0.098 |
| 500+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.098 |
| 4000+ | $0.088 |
| 6000+ | $0.073 |
| 10000+ | $0.065 |
| 20000+ | $0.058 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KP-1608SGDCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel93X4299 Re-Reel39AH8993RL Cut Tape39AH8993 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | SMD |
| LED Case Size | 0603 |
| Forward Current If | 20mA |
| Forward Voltage | 2.2V |
| Wavelength Typ | 568nm |
| Luminous Intensity | 15mcd |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | 0603 |
| Forward Voltage | 2.2V |
| Luminous Intensity | 15mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 568nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
