Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SGD-F
Newark Part No.06W0727
Your Part Number
Technical Datasheet
5,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 10+ | $0.461 |
| 100+ | $0.265 |
| 500+ | $0.216 |
| 1000+ | $0.193 |
| 2500+ | $0.171 |
| 10000+ | $0.160 |
| 25000+ | $0.158 |
Price for:Each
Minimum: 5
Multiple: 5
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM-23SGD-F
Newark Part No.06W0727
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case SizeSOT-23
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity8mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KM-23SGD-F is a green LED Lamp with green diffused lens, SMD mounting, rectangular-shaped lens, 140° viewing angle, 8mcd luminous intensity and 564nm wavelength. The super bright green source colour device is made with gallium phosphide.
- Low power consumption
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Color
Green
LED Case Size
SOT-23
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate