Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.110 |
| 25+ | $2.810 |
| 50+ | $2.510 |
| 100+ | $2.180 |
| 250+ | $1.870 |
| 500+ | $1.710 |
| 1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA39-105Copy
Newark Part No.49Y1169
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity9mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
9mcd
Character Size
9.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
