Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.490 |
| 25+ | $2.370 |
| 50+ | $2.250 |
| 100+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB-H100SURKW
Newark Part No.83T2890
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity230mcd
No. of LEDs8LEDs
Display Size8.89mm x 19.05mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KB-H100SURKW is a 8.89x19.05mm hyper red LED Light Bar with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It has uniform light emitting area and low current operation. It is easily mounted on PC boards. It can be used with panels and legend mounts.
- Flush mountable
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of LEDs
8LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
230mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
