Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKB-B100SURKWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2884
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.340 |
| 100+ | $1.210 |
| 500+ | $1.070 |
| 1000+ | $0.997 |
| 2500+ | $0.977 |
| 5000+ | $0.938 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB-B100SURKWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2884
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity370mcd
No. of LEDs4LEDs
Display Size19.05mm x 3.81mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KB-B100SURKW is a 19.05x3.81mm hyper red LED Light Bar with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It has uniform light emitting area and low current operation. It is easily mounted on PC boards. It can be used with panels and legend mounts.
- Flush mountable
- Excellent on/off contrast
Applications
Industrial
Technical Specifications
LED Color
Red
Forward Voltage
1.95V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
370mcd
Display Size
19.05mm x 3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
