Print Page
Image is for illustrative purposes only. Please refer to product description.
5,333 In Stock
Need more?
180 Delivery in 1-3 Business Days(US stock)
5153 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.670 |
| 100+ | $0.670 |
| 500+ | $0.670 |
| 1000+ | $0.670 |
| 2500+ | $0.670 |
| 5000+ | $0.670 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKAAF-5050RGBS-13
Newark Part No.96W6906
Technical Datasheet
LED ColorHyper Red, Green, Blue
LED MountingSMD
Bulb Size5mm x 5mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 50mA, G 30mA, B 30mA
Luminous Intensity / ColorR 1.4cd, G 1.4cd, B 420mcd
Forward Voltage / ColorR 2.5V, G 3.3V, B 3.5V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KAAF-5050RGBS-13 is a full-colour RGB SMD chip LED Lamp with clear lens. The hyper red source device is made with AlGaInP. The green source device is made with InGaN. The blue source device is made with InGaN.
- Chips can be Controlled Separately
- Suitable for All SMT Assembly and Solder Process
- White SMD Package, Silicone Resin
- Level-3 Moisture Sensitivity
- White SMD Package, Silicone Resin
Technical Specifications
LED Color
Hyper Red, Green, Blue
Bulb Size
5mm x 5mm
Lens Shape
Round
Luminous Intensity / Color
R 1.4cd, G 1.4cd, B 420mcd
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 50mA, G 30mA, B 30mA
Forward Voltage / Color
R 2.5V, G 3.3V, B 3.5V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate