Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KA-4040ZGSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83T2875 |
| Your Part Number | |
| Technical Datasheet |
1,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 10+ | $0.588 |
| 100+ | $0.412 |
| 500+ | $0.362 |
| 1000+ | $0.320 |
| 2500+ | $0.268 |
| 10000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KA-4040ZGSCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83T2875 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | SMD |
| LED Case Size | 4mm x 4mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.3V |
| Wavelength Typ | 525nm |
| Luminous Intensity | 800mcd |
| Viewing Angle | 120° |
| Lens Shape | Round with Flat Top |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KA-4040ZGS is a 4 x 4mm right-angle green SMD LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | 4mm x 4mm |
| Forward Voltage | 3.3V |
| Luminous Intensity | 800mcd |
| Lens Shape | Round with Flat Top |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 525nm |
| Viewing Angle | 120° |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
