Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040SRCGKS-RCopy
Newark Part No.62X8951
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 60mcd, G 90mcd
Forward Voltage / ColorR 1.85V, G 2.1V
Wavelength / ColourR 640nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KA-4040SRCGKS-R is a green/red right angle LED Lamp with water clear lens, SMD mounting, round-shaped flat top lens, 120° viewing angle, 60 and 90mcd luminous intensity, 640 and 570nm wavelength. The super bright red source colour device is made with gallium aluminium arsenide red. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight. Suitable for all SMT assembly and solder process.
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Color
R 60mcd, G 90mcd
Wavelength / Colour
R 640nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.85V, G 2.1V
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
