Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040QBS-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2870
Your Part Number
2,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.466 |
| 100+ | $0.315 |
| 500+ | $0.273 |
| 1000+ | $0.237 |
| 2500+ | $0.193 |
| 10000+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040QBS-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T2870
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size4mm x 4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity220mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-4040QBS-D is a 4 x 4mm right-angle blue SMD LED Lamp with water clear lens. The blue source colour device is made with InGaN light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Blue
LED Case Size
4mm x 4mm
Forward Voltage
3.3V
Luminous Intensity
220mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
