Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-20/20SYKWA
Newark Part No.83T2553
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-20/20SYKWA
Newark Part No.83T2553
Technical Datasheet
LED ColorYellow
Forward Current If20mA
Forward Voltage2V
Luminous Intensity110mcd
No. of LEDs20LEDs
Display Size50.7mm x 10.16mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DC-20/20SYKWA is a 20-segment LED Bar Graph Array with white diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
- End stackable
- Mechanically rugged
- Standard - Grey face, white segment
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Color
Yellow
Forward Voltage
2V
No. of LEDs
20LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
110mcd
Display Size
50.7mm x 10.16mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate