Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.740 |
| 40+ | $2.600 |
| 60+ | $2.450 |
| 100+ | $2.310 |
| 260+ | $2.190 |
| 500+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10CGKWA
Newark Part No.83T2546
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity28mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DC-10CGKWA is a 10-segment LED Bar Graph Array with white diffused lens. The green device is made with AlGaInP on GaAs substrate light emitting diode.
- Suitable for level indicators
- Low current operation
- Excellent ON/OFF contrast
- End stackable
- Mechanically rugged
- Standard - Grey face, white segment
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
28mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
