Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoLEV100A4ANGCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.58M7945
Product RangeKilovac LEV100 Series
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.480 |
| 5+ | $144.300 |
| 10+ | $141.000 |
| 25+ | $137.900 |
Price for:Each
Minimum: 1
Multiple: 1
$148.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoLEV100A4ANGCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.58M7945
Product RangeKilovac LEV100 Series
Technical Datasheet
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC10.006kW
Load Current Resistive100A
Switching Current AC3-
Product RangeKilovac LEV100 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Load Current Inductive
100A
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
100A
Product Range
Kilovac LEV100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
0.006kW
Switching Current AC3
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for LEV100A4ANG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
