Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoHC-6Copy
Newark Part No.09J3885
Product RangeHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 10+ | $971.370 |
| 25+ | $918.870 |
Price for:Each
Minimum: 10
Multiple: 2
$9,713.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoHC-6Copy
Newark Part No.09J3885
Product RangeHC Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current8A
Product RangeHC Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsTurret
Relay TypePower - General Purpose
Contact Voltage VDC8kV
Contact Material-
Coil Resistance335ohm
SVHCLead
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Lead
Coil Voltage
26.5VDC
Product Range
HC Series
Coil Type
DC
Relay Terminals
Turret
Contact Voltage VDC
8kV
Coil Resistance
335ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
