Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoHC-2
Newark Part No.09J3881
Product RangeHC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $908.920 |
Price for:Each
Minimum: 6
Multiple: 2
$5,453.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoHC-2
Newark Part No.09J3881
Product RangeHC Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current25A
Product RangeHC Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsTurret
Relay TypePower - General Purpose
Contact Voltage VDC8kV
Contact Material-
Coil Resistance335ohm
SVHCLead
Product Overview
The HC series KILOVAC High Voltage Relay with no load, make and break load, make only load and no load switching. It is widely used for RF and vacuum dielectric for low leakage current applications.
- Copper contacts for high current capability
- Not designed for power switching
- Gas-filled for make only power switching
- Tungsten contacts for long life when power switching
- Vacuum dielectric and copper contacts for high current carry rating of 25A
- Stable, low contact resistance
- Tungsten contacts for switching high in-rush loads
- Vacuum dielectric for power switching low current loads
- Harsh Environment and Mil Spec Compatible
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
-
SVHC
Lead
Coil Voltage
26.5VDC
Product Range
HC Series
Coil Type
DC
Relay Terminals
Turret
Contact Voltage VDC
8kV
Coil Resistance
335ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate