Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV202ASAND
Newark Part No.54Y0514
Product RangeKilovac EV200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5+ | $690.930 |
| 10+ | $655.330 |
Price for:Each
Minimum: 7
Multiple: 1
$4,836.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoEV202ASAND
Newark Part No.54Y0514
Product RangeKilovac EV200 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VDC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCLead
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
2 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
Kilovac EV200 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
