
| Quantity | Price |
|---|---|
| 1+ | $1,594.000 |
| 5+ | $1,562.120 |
| 10+ | $1,530.240 |
| 25+ | $1,498.360 |
| 50+ | $1,466.480 |
Product Information
Product Overview
4-1618415-5 is KILOVAC CAP120R high voltage latching contactor in a small, lightweight and affordable package. In responding to key industry needs for higher voltage isolation, small size and weight, and reduced power consumption, latching contactor is extremely small in size and lightweight relative to its voltage and current ratings. The latching configuration also makes it ideally suited to airborne and other applications requiring low power consumption. It is designed for harsh environments and load applications. The contactor also allows versatile installation through bidirectional load switching, and the main contacts are not polarity sensitive. Application includes UAM/UAV power system. Suitable for markets such as military aerospace, commercial aerospace, defense and naval/marine.
- Shock 11ms 1/2sine (operating) is 15G (open), 30G (latched), sine vibration 20G is 55 to 2000Hz
- Nominal operating voltage is 28VDC, latch/reset (typical) at 20°C is 10-18VDC(latch/reset)
- Coil resistance at 20°C +/-10% is 49ohm, coil inductance is 120mH (typical)
- Coil current is 0.57A (typical at 28VDC, 20°C), latch/reset pulse time is 50 to 100ms
- Rugged hermetically-sealed, designed to withstand harsh environments
- Does not require continuous application of coil power
- Temperature range from -40°C to +85°C
- Relatively low power consumption makes it ideal for aerospace applications
- Contact arrangements, main contacts: SPST-NO, Form P
Technical Specifications
-
600VDC
1 Pole
150A
28V
150A
Kilovac CAP120 Series
Flange
SPST-NO
-
-
-
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
