Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-3030TCopy
Newark Part No.24AM0447
Product RangeFFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $10.890 |
| 25+ | $9.650 |
| 50+ | $9.080 |
| 100+ | $8.190 |
| 250+ | $7.880 |
| 500+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-3030TCopy
Newark Part No.24AM0447
Product RangeFFS Series
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Product Length31.5mm
Length31.5mm
Width31.5mm
Product Width31.5mm
Product Depth0.52mm
Depth0.52mm
Product RangeFFS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
31.5mm
Width
31.5mm
Product Depth
0.52mm
Product Range
FFS Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Length
31.5mm
Product Width
31.5mm
Depth
0.52mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
