Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-1010TCopy
Newark Part No.24AM0441
Product RangeFFS Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.770 |
| 25+ | $2.580 |
| 50+ | $2.400 |
| 100+ | $2.160 |
| 500+ | $1.990 |
| 1000+ | $1.770 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFS-0.3-1010TCopy
Newark Part No.24AM0441
Product RangeFFS Series
Shielding TypeEMI Shielding
Gasket MaterialPET (Polyethylene Terephthalate)
Length11.5mm
Product Length11.5mm
Width11.5mm
Product Width11.5mm
Product Depth0.52mm
Depth0.52mm
Attenuation-
Product RangeFFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
11.5mm
Width
11.5mm
Product Depth
0.52mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
PET (Polyethylene Terephthalate)
Product Length
11.5mm
Product Width
11.5mm
Depth
0.52mm
Product Range
FFS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
