Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.940 |
| 500+ | $1.890 |
| 1000+ | $1.810 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 250
Multiple: 1
$485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No971Copy
Newark Part No.14C4290
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourRed
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Jack
Connector Body Material
Plastic Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 971
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
