Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.940 |
| 500+ | $1.890 |
| 1000+ | $1.810 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 250
Multiple: 1
$485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No970Copy
Newark Part No.29C2398
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourWhite
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
White
Product Range
-
Gender
Jack
Connector Body Material
Plastic Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 970
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
