Print Page
Image is for illustrative purposes only. Please refer to product description.

1,167 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.270 |
| 25+ | $2.060 |
| 50+ | $2.020 |
| 100+ | $1.980 |
| 500+ | $1.930 |
| 1000+ | $1.770 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9200
Newark Part No.83F7657
Technical Datasheet
Accessory TypeExpansion Slot Bracket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9200 is an EISA/ISA or PCI Standard Blank Bracket designed to accommodate a large variety of board size and height. The blank can be machined or stamped for prototype or low volume production. The device is nickel-plated for a clean look and a protective finish. The standard cut-outs can be added to these blanks to suit specific production needs.
- Premium quality
- Low profile style
Applications
Computers & Computer Peripherals
Technical Specifications
Accessory Type
Expansion Slot Bracket
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability