Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.259 |
| 5000+ | $0.247 |
| 10000+ | $0.233 |
Price for:Each
Minimum: 2500
Multiple: 100
$647.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No9048Copy
Newark Part No.22M3536
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height6.35mm
External Width7.92mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
6.35mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
7.92mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
