Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8924Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99B6605
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 10+ | $0.255 |
| 25+ | $0.230 |
| 50+ | $0.215 |
| 100+ | $0.199 |
| 250+ | $0.185 |
| 500+ | $0.170 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8924Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99B6605
Technical Datasheet
Height15.24mm
External Diameter6.35mm
Spacer MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Height
15.24mm
Spacer Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
External Diameter
6.35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
