Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8811Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80H9756 |
| Your Part Number | |
| Technical Datasheet |
2,247 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.259 |
| 25+ | $0.232 |
| 50+ | $0.214 |
| 100+ | $0.196 |
| 250+ | $0.179 |
| 500+ | $0.162 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 8811Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 80H9756 |
| Technical Datasheet | |
| PCB Support Type | Lock-In Support For Base |
| PCB Support Material | Nylon (Polyamide) |
| Height | 15.9mm |
| External Width | 7.112mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 8811 is a sturdy lock-in release Insulated PC Spacer made of nylon 6/6 (polyamide 6/6) body. The lock-in support is suitable for base. It features board is positively locked until manually released and easily releasable for repairs or upgrades.
- Sturdy support due to high contact area with chassis
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| PCB Support Type | Lock-In Support For Base |
|---|---|
| Height | 15.9mm |
| Product Range | - |
| PCB Support Material | Nylon (Polyamide) |
|---|---|
| External Width | 7.112mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
