Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.283 |
| 5000+ | $0.240 |
Price for:Each
Minimum: 1000
Multiple: 100
$283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8737 from Keystone is a mini binding post with screw installed.
- Brass with tin plated terminal
- Steel with zinc plated screw
- Phosphorous bronze with tin plated contact
- 1.2mm mounting hole
- Current rating is 15A
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability