Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8712Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50F4710
Your Part Number
929 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.090 |
| 25+ | $1.050 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 250+ | $0.958 |
| 500+ | $0.897 |
| 1000+ | $0.835 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8712Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50F4710
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length6.4mm
Overall Length11.1mm
External Width6.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8712 is a 1/4-inch 4-40 hex male-female Threaded Standoff made of stainless steel.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40
Body Length
6.4mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
11.1mm
Product Range
-
Technical Docs (2)
Alternatives for 8712
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
