Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8665Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24C0126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.539 |
| 5000+ | $0.521 |
Price for:Each
Minimum: 1000
Multiple: 100
$539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8665Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.24C0126
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8665 is a LED Lens Cap designed for use with T-1 or T-1 3/4 LEDs. It snap-mount through the front panel for easy, light-finger pressure, installation. The LED is inserted into the cap from behind the panel and held securely in place. The lens cap protects the LED from physical damage while guarding the components from electrostatic discharge (ESD), up to 16kV. More economical than indicator light assemblies, the caps feature striated lines and Fresnel rings which permit up to 180° viewing angles with either diffused or non-diffused LED's.
- Standard height
- Provides exceptionally high contrast and visibility
Applications
LED Lighting
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
