Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8611Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92B2973
Your Part Number
698 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.536 |
| 25+ | $0.479 |
| 50+ | $0.443 |
| 100+ | $0.406 |
| 250+ | $0.372 |
| 500+ | $0.338 |
| 1000+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 8611 is a black solid Hole Plug made of nylon 6/6 with matte finish.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
1.5"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
38.1mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
