Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No82Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95F3281
Your Part Number
338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.256 |
| 50+ | $0.243 |
| 100+ | $0.229 |
| 500+ | $0.227 |
| 1000+ | $0.211 |
| 5000+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Battery clip in nickel plated spring steel
- Advanced snap-in design for secure through hole mounting
- Low profile, economical design
- Retains battery securely to withstand shock and vibration
- Supplied in packs of 5
Technical Specifications
Battery Sizes Accepted
AAA, N
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
