Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.373 |
| 1000+ | $0.310 |
| 5000+ | $0.295 |
| 10000+ | $0.279 |
Price for:Each
Minimum: 500
Multiple: 100
$186.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 777 is a black Universal Grommet made of thermoplastic rubber. Designed to adjust to different cable diameter from 3.2 to 7.9mm. Self-adjusting membrane forms a dust-resistant seal.
- Expandable membrane
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7.9mm
Mounting Hole Dia
12.7mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
3.2mm
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
