Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No7719
Newark Part No.62W5233
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.850 |
| 100+ | $13.540 |
| 250+ | $13.290 |
Price for:Each
Minimum: 50
Multiple: 1
$692.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7719
Newark Part No.62W5233
Technical Datasheet
Standoff MaterialCeramic
Spacer MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeRound Female
Spacer TypeSwage Round
Body Length63.5mm
Overall Length63.5mm
External Width19.05mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Metric
-
Standoff Type
Round Female
Body Length
63.5mm
External Width
19.05mm
SVHC
No SVHC (21-Jan-2025)
Spacer Material
Ceramic
Thread Size - Imperial
1/4-20
Spacer Type
Swage Round
Overall Length
63.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate