Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.061 |
Price for:Each
Minimum: 5000
Multiple: 100
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7684
Newark Part No.91C6229
Technical Datasheet
Internal Diameter3.6mm
External Diameter7.9mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
3.6mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
External Diameter
7.9mm
Thread Size - Metric
M3
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
