Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7607Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H6366
Your Part Number
2,296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.100 |
| 25+ | $1.000 |
| 50+ | $0.971 |
| 100+ | $0.941 |
| 250+ | $0.912 |
| 500+ | $0.882 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7607Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H6366
Technical Datasheet
Plug Hole Dia - Imperial1"
Plug Hole Dia - Metric25.4mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plug Hole Dia - Imperial
1"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
25.4mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
