Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No7606
Newark Part No.97H6365
Your Part Number
Technical Datasheet
805 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 25+ | $0.752 |
| 50+ | $0.721 |
| 100+ | $0.690 |
| 500+ | $0.546 |
| 1000+ | $0.494 |
| 5000+ | $0.452 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7606 is a Hole Plug made of steel with nickel-plated finish. The plug will cover chassis holes, wiring outlets, access holes or unused openings.
- Excellent spring retention
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
0.875"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
22.225mm
NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability