Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No755Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94B4237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.490 |
| 5000+ | $1.260 |
| 10000+ | $1.150 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No755Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94B4237
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max19.1mm
Grommet MaterialRubber
Mounting Hole Dia27mm
Panel Thickness Max1.57mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
19.1mm
Mounting Hole Dia
27mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Rubber
Panel Thickness Max
1.57mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
