Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No742Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B4584
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.278 |
| 25+ | $0.263 |
| 50+ | $0.244 |
| 100+ | $0.233 |
| 500+ | $0.217 |
| 1000+ | $0.200 |
| 5000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No742Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B4584
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max7.93mm
Grommet MaterialBuna S Rubber
Mounting Hole Dia11.1mm
Panel Thickness Max15.75mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
7.93mm
Mounting Hole Dia
11.1mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Buna S Rubber
Panel Thickness Max
15.75mm
Product Range
-
Technical Docs (2)
Alternatives for 742
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
