Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.110 |
| 5000+ | $0.106 |
| 10000+ | $0.101 |
Price for:Each
Minimum: 1000
Multiple: 100
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7352Copy
Newark Part No.30M9147
Technical Datasheet
Height-
External Diameter-
Spacer Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7352 is a 0.14-inch self aligning LED Spacer made of nylon 6/6 and is for use with the T-1 LEDs. This features an internally tapered barrier which guides the leads and eliminates crimping or shorting. The bottom bosses serve the dual purpose of heat dissipation and easy post soldering clean-up.
- Positive self-alignment of leads on 0.1" centres
- No special tools required
- UL94V-2 Flammability
Applications
Industrial, LED Lighting
Technical Specifications
Height
-
Spacer Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
