Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No724Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7026
Your Part Number
3,144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 25+ | $0.572 |
| 50+ | $0.542 |
| 100+ | $0.512 |
| 500+ | $0.431 |
| 1000+ | $0.349 |
| 5000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No724Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97H7026
Technical Datasheet
Bumper / Feet MountingScrew
Height6.4mm
Base Diameter17.4mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourGrey
Bumper / Feet MaterialThermoplastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 724 is a gray screw mounting Recessed Bumper made of Buna-S EPDN thermoplastic body. It provides excellent traction and shock absorbing qualities. It features round bumper/feet style and #6 screw size.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
17.4mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Height
6.4mm
Base Width
-
Bumper / Feet Colour
Grey
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
