Print Page
Image is for illustrative purposes only. Please refer to product description.

4,245 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 25+ | $0.341 |
| 50+ | $0.310 |
| 100+ | $0.278 |
| 500+ | $0.258 |
| 1000+ | $0.199 |
| 5000+ | $0.170 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7230 is a Standard Jack Screw made of steel with zinc plated and yellow chromate finish. The #4-40 hex screw is suitable for use with the D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
7.9mm
Thread Size - Imperial
4-40
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
