Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7181Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96F9918
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.620 |
| 5+ | $12.330 |
| 10+ | $11.040 |
| 25+ | $9.960 |
| 50+ | $9.860 |
| 100+ | $9.760 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7181Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96F9918
Technical Datasheet
Fixing Centers6"
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7181 is a round Instrumentation Handle made of aluminium alloy with black anodized finish.
Applications
Industrial
Technical Specifications
Fixing Centers
6"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
