Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.230 |
Price for:Each
Minimum: 100
Multiple: 1
$923.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 7176 is a round Instrumentation Handle made of aluminium alloy with black anodized finish.
Applications
Industrial
Technical Specifications
Fixing Centers
4"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
