Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7017Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94F9882
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 5+ | $7.040 |
| 10+ | $6.350 |
| 25+ | $5.750 |
| 50+ | $5.640 |
| 100+ | $5.520 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7017Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94F9882
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Alternatives for 7017
6 Products Found
Product Overview
The 7017 is a Hex Head Binding Post with gold-plated brass contacts. The head and insulator washer are made of nylon, insert washer and split washer is made of brass with gold plated finish.
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
