Print Page
Image is for illustrative purposes only. Please refer to product description.
618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.150 |
| 50+ | $1.050 |
| 100+ | $0.955 |
| 500+ | $0.858 |
| 1000+ | $0.760 |
| 5000+ | $0.711 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No6102
Newark Part No.77AH9130
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.3mm
Tab Size - Imperial0.11" x 0.012"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Tab Size - Metric
2.8mm x 0.3mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.012"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability